Infineon CoolMOS CE N-Channel MOSFET, 5.7 A, 800 V Enhancement, 3-Pin TO-252 IPD80R1K0CEATMA1
- RS Stock No.:
- 165-8015
- Mfr. Part No.:
- IPD80R1K0CEATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,262.50
(exc. VAT)
€1,552.50
(inc. VAT)
- Shipping from 26 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.505 | €1,262.50 |
*price indicative
- RS Stock No.:
- 165-8015
- Mfr. Part No.:
- IPD80R1K0CEATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.7A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS CE | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 950mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 83W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.7A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS CE | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 950mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 83W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.41mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Infineon CoolMOS™ CE Series MOSFET, 5.7A Maximum Continuous Drain Current, 83W Maximum Power Dissipation - IPD80R1K0CEATMA1
Features & Benefits
Applications
How does the MOSFET enhance system performance in power management?
What are the benefits of using this device in LED lighting applications?
Is this compatible with high-frequency applications?
What is the maximum continuous drain current for this device?
What temperature range can it operate within?
Related links
- Infineon CoolMOS CE N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R1K0CEATMA1
- Infineon CoolMOS CE N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R1K4CEATMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252 IPD50R380CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD65R1K0CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD60R1K0CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R650CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R3K4CEAKMA1
