DiodesZetex DMN3065LW N-Channel MOSFET, 4 A, 30 V Enhancement, 3-Pin SC-70 DMN3065LW-7
- RS Stock No.:
- 165-8329
- Mfr. Part No.:
- DMN3065LW-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€396.00
(exc. VAT)
€486.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.132 | €396.00 |
*price indicative
- RS Stock No.:
- 165-8329
- Mfr. Part No.:
- DMN3065LW-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN3065LW | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11.7nC | |
| Maximum Power Dissipation Pd | 770mW | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN3065LW | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11.7nC | ||
Maximum Power Dissipation Pd 770mW | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN3065LW N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 DMN3065LW-7
- DiodesZetex DMN601WK N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 DMN601WK-7
- DiodesZetex DMN53D0LW N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 DMN53D0LW-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMN2065UW-7
- DiodesZetex DMN3067LW N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 DMN3067LW-7
- DiodesZetex DMG1012UW-7 N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMG1012UW-7
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 2N7002W-7-F
- DiodesZetex BSS123W N-Channel MOSFET 100 V Enhancement, 3-Pin SC-70 BSS123W-7-F
