DiodesZetex BSS123W N-Channel MOSFET, 170 mA, 100 V Enhancement, 3-Pin SC-70 BSS123W-7-F
- RS Stock No.:
- 751-3660
- Mfr. Part No.:
- BSS123W-7-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 25 May 2027
- Plus 3,000 unit(s) shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.139 | €13.90 | - |
| 500 - 900 | €0.128 | €12.80 | 7% |
| 1000 + | €0.12 | €12.00 | 13% |
*price indicative
- RS Stock No.:
- 751-3660
- Mfr. Part No.:
- BSS123W-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SC-70 | |
| Series | BSS123W | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SC-70 | ||
Series BSS123W | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BSS123W N-Channel MOSFET 100 V Enhancement, 3-Pin SC-70 BSS123W-7-F
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123-7-F
- DiodesZetex BSS123WQ N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123WQ-7-F
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123LT1G
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123TA
- Infineon BSS Type N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169H6327XTSA1
