DiodesZetex ZXMP10A17E6 Type P-Channel MOSFET, 1.6 A, 100 V Enhancement, 6-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€1,185.00

(exc. VAT)

€1,458.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.395€1,185.00

*price indicative

RS Stock No.:
922-8024
Mfr. Part No.:
ZXMP10A17E6TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.6A

Maximum Drain Source Voltage Vds

100V

Series

ZXMP10A17E6

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

450mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-0.95V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

10.7nC

Maximum Power Dissipation Pd

1.7W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.3mm

Standards/Approvals

No

Width

1.8mm

Length

3.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 100V to 450V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy