DiodesZetex ZXMP10A17E6 Type P-Channel MOSFET, 1.6 A, 100 V Enhancement, 6-Pin SOT-23 ZXMP10A17E6TA
- RS Stock No.:
- 708-2630
- Mfr. Part No.:
- ZXMP10A17E6TA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
- 1,770 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.991 | €9.91 |
*price indicative
- RS Stock No.:
- 708-2630
- Mfr. Part No.:
- ZXMP10A17E6TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | ZXMP10A17E6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.7W | |
| Typical Gate Charge Qg @ Vgs | 10.7nC | |
| Forward Voltage Vf | -0.95V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series ZXMP10A17E6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.7W | ||
Typical Gate Charge Qg @ Vgs 10.7nC | ||
Forward Voltage Vf -0.95V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMP10A17E6 Type P-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXMP3A13FTA
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 6-Pin SOT-23 ZVP4525E6TA
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23 ZXMP6A17E6TA
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN338P
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 BSS308PEH6327XTSA1
