DiodesZetex Isolated 2 N-Channel Power MOSFET, 260 mA, 30 V Enhancement, 6-Pin SC-88 DMN63D8LDW-7
- RS Stock No.:
- 165-8844
- Mfr. Part No.:
- DMN63D8LDW-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€126.00
(exc. VAT)
€156.00
(inc. VAT)
- Shipping from 15 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.042 | €126.00 |
*price indicative
- RS Stock No.:
- 165-8844
- Mfr. Part No.:
- DMN63D8LDW-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 260mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-88 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 13Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.4nC | |
| Maximum Power Dissipation Pd | 400mW | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | UL 94V-0, J-STD-020, MIL-STD-202, RoHS, AEC-Q101 | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 260mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-88 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 13Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.4nC | ||
Maximum Power Dissipation Pd 400mW | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals UL 94V-0, J-STD-020, MIL-STD-202, RoHS, AEC-Q101 | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SC-88 DMN63D8LDW-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-563 DMN63D8LV-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 DMN65D8LDW-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SC-88 DMN3190LDW-7
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 NTJD5121NT1G
- DiodesZetex Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DW-7-F
- DiodesZetex Isolated 2 N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88 BSS138DW-7-F
- onsemi Isolated 2 N-Channel Small Signal 30 V Enhancement, 6-Pin SC-88 NTJD4001NT1G
