Nexperia Single Trench MOSFET 1 N-Channel MOSFET, 320 mA, 60 V Enhancement, 6-Pin SC-88 2N7002PS,115
- RS Stock No.:
- 166-0040
- Mfr. Part No.:
- 2N7002PS,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€159.00
(exc. VAT)
€195.00
(inc. VAT)
- Shipping from 19 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.053 | €159.00 |
*price indicative
- RS Stock No.:
- 166-0040
- Mfr. Part No.:
- 2N7002PS,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 320mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-88 | |
| Series | Trench MOSFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 420mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 320mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-88 | ||
Series Trench MOSFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 420mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Single | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Single Trench MOSFET 1 N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- Nexperia BSS138BKW N-Channel MOSFET 60 V Enhancement115
- Nexperia BSS138PW N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 30 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 20 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 20 V Enhancement115
