Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET, 160 mA, 50 V Enhancement, 6-Pin SC-88 BSS84AKS,115

Subtotal (1 reel of 3000 units)*

€168.00

(exc. VAT)

€207.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.056€168.00

*price indicative

RS Stock No.:
166-0081
Mfr. Part No.:
BSS84AKS,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

160mA

Maximum Drain Source Voltage Vds

50V

Package Type

SC-88

Series

Trench MOSFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

7.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.26nC

Maximum Power Dissipation Pd

320mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Width

1.35mm

Standards/Approvals

No

Length

2.2mm

Height

1mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Dual P-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy