Nexperia PH8230E N-Channel MOSFET, 67 A, 30 V Enhancement, 5-Pin LFPAK PH8230E,115

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1571
Mfr. Part No.:
PH8230E,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

67A

Maximum Drain Source Voltage Vds

30V

Package Type

LFPAK

Series

PH8230E

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

14nC

Maximum Power Dissipation Pd

62.5W

Forward Voltage Vf

850mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

5mm

Height

1.1mm

Width

4.1mm

Automotive Standard

No

N-Channel MOSFET, up to 30V


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy