onsemi QFET Type P-Channel MOSFET, 27 A, 60 V Enhancement, 3-Pin TO-263 FQB27P06TM
- RS Stock No.:
- 166-1749
- Mfr. Part No.:
- FQB27P06TM
- Manufacturer:
- onsemi
Subtotal (1 reel of 800 units)*
€726.40
(exc. VAT)
€893.60
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.908 | €726.40 |
*price indicative
- RS Stock No.:
- 166-1749
- Mfr. Part No.:
- FQB27P06TM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -4V | |
| Maximum Power Dissipation Pd | 3.75W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -4V | ||
Maximum Power Dissipation Pd 3.75W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 9.65mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
ON Semiconductors range of P-Channel MOSFETS are produced using ON Semis proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.
Features and Benefits:
• Voltage controlled P-Channel small signal switch
• High-Density cell design
• High saturation current
• Superior switching
• Great rugged and reliable performance
• DMOS technology
Applications:
• Load Switching
• DC/DC converter
• Battery protection
• Power management control
• DC motor control
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB27P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP27P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB47P06TM-AM002
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB22P10TM
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB34P10TM
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FQB12P20TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQPF27P06
