onsemi QFET Type P-Channel MOSFET, 27 A, 60 V Enhancement, 3-Pin TO-263 FQB27P06TM
- RS Stock No.:
- 671-0873
- Mfr. Part No.:
- FQB27P06TM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.528 | €12.64 |
| 50 - 95 | €2.18 | €10.90 |
| 100 - 495 | €1.888 | €9.44 |
| 500 + | €1.66 | €8.30 |
*price indicative
- RS Stock No.:
- 671-0873
- Mfr. Part No.:
- FQB27P06TM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Power Dissipation Pd | 3.75W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | -4V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Power Dissipation Pd 3.75W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf -4V | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
ON Semiconductors range of P-Channel MOSFETS are produced using ON Semis proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.
Features and Benefits:
• Voltage controlled P-Channel small signal switch
• High-Density cell design
• High saturation current
• Superior switching
• Great rugged and reliable performance
• DMOS technology
Applications:
• Load Switching
• DC/DC converter
• Battery protection
• Power management control
• DC motor control
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB27P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP27P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB47P06TM-AM002
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB22P10TM
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB34P10TM
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FQB12P20TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQPF27P06
