onsemi MMBF170L N-Channel MOSFET, 500 mA, 60 V Enhancement, 3-Pin SOT-23 MMBF170
- RS Stock No.:
- 166-1815
- Mfr. Part No.:
- MMBF170
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-1815
- Mfr. Part No.:
- MMBF170
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | MMBF170L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 930μm | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series MMBF170L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 930μm | ||
Length 2.92mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi MMBF170L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170
- onsemi MMBF170L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170LT1G
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170-7-F
- DiodesZetex DMN53D0L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN53D0L-7
- DiodesZetex BSN20 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSN20-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi BS170 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 BS170
