onsemi BSS138K N-Channel MOSFET, 220 mA, 50 V Enhancement, 3-Pin SOT-23 BSS138K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€150.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.05€150.00
9000 - 21000€0.042€126.00
24000 - 42000€0.041€123.00
45000 - 96000€0.036€108.00
99000 +€0.036€108.00

*price indicative

RS Stock No.:
166-1879
Mfr. Part No.:
BSS138K
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

220mA

Maximum Drain Source Voltage Vds

50V

Series

BSS138K

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Power Dissipation Pd

350mW

Typical Gate Charge Qg @ Vgs

2.4nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Height

930μm

Length

2.92mm

Automotive Standard

AEC-Q101

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy