onsemi NTN N-Channel MOSFET, 220 mA, 20 V Enhancement, 3-Pin xDFN3 NTNS0K8N021ZTCG
- RS Stock No.:
- 202-5714
- Mfr. Part No.:
- NTNS0K8N021ZTCG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5714
- Mfr. Part No.:
- NTNS0K8N021ZTCG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 220mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | xDFN3 | |
| Series | NTN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 125mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 720μm | |
| Width | 430μm | |
| Length | 210μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 220mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type xDFN3 | ||
Series NTN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 125mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 720μm | ||
Width 430μm | ||
Length 210μm | ||
Automotive Standard No | ||
The ON Semiconductor Power single N-Channel Power MOSFET runs with 220 Milliampere and 80 Volts. It can be used in Small Signal Load Switch, high Speed Interfacing, Level Shift applications.
Pb free
RoHS compliant
Halogen free
Low profile ultra small package
Related links
- onsemi NTN N-Channel MOSFET 20 V Enhancement, 3-Pin xDFN3
- onsemi NTN Type P-Channel MOSFET 20 V Depletion, 3-Pin XDFN
- onsemi NTN Type P-Channel MOSFET 20 V Depletion, 3-Pin XDFN NTNS2K1P021ZTCG
- onsemi BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002A-7
- onsemi BSS138K N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K
- Nexperia N-Channel MOSFET 20 V Enhancement, 8-Pin DFN PMDXB600UNEZ
- DiodesZetex DMN2004K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2004K-7
