IXYS HiperFET, Q3-Class N-Channel MOSFET, 24 A, 1 kV Enhancement, 3-Pin TO-264 IXFK24N100Q3
- RS Stock No.:
- 168-4701
- Mfr. Part No.:
- IXFK24N100Q3
- Manufacturer:
- IXYS
Subtotal (1 tube of 25 units)*
€532.28
(exc. VAT)
€654.70
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €21.291 | €532.28 |
*price indicative
- RS Stock No.:
- 168-4701
- Mfr. Part No.:
- IXFK24N100Q3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Package Type | TO-264 | |
| Series | HiperFET, Q3-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 440mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1kW | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Length | 19.96mm | |
| Height | 26.16mm | |
| Standards/Approvals | No | |
| Width | 5.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Package Type TO-264 | ||
Series HiperFET, Q3-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 440mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1kW | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Length 19.96mm | ||
Height 26.16mm | ||
Standards/Approvals No | ||
Width 5.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 24 A 3-Pin TO-264 IXFK24N100Q3
- IXYS HiperFET 32 A 3-Pin TO-264 IXFK32N100Q3
- IXYS HiperFET 48 A 3-Pin TO-264
- IXYS HiperFET 64 A 3-Pin TO-264 IXFK64N50Q3
- IXYS HiperFET 48 A 3-Pin TO-264 IXFK48N60Q3
- IXYS HiperFET 32 A 3-Pin PLUS247
- IXYS HiperFET 18 A 3-Pin ISOPLUS247 IXFR24N100Q3
- IXYS HiperFET 32 A 3-Pin PLUS247 IXFX32N100Q3
