IXYS HiperFET, Q3-Class N-Channel MOSFET, 64 A, 500 V Enhancement, 3-Pin TO-264 IXFK64N50Q3

Subtotal (1 tube of 25 units)*

€585.15

(exc. VAT)

€719.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +€23.406€585.15

*price indicative

RS Stock No.:
168-4706
Mfr. Part No.:
IXFK64N50Q3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

64A

Maximum Drain Source Voltage Vds

500V

Series

HiperFET, Q3-Class

Package Type

TO-264

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

85mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

145nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1kW

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

26.16mm

Width

5.13mm

Length

19.96mm

Automotive Standard

No

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS HiperFET™ Q3 Series


The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.

Fast intrinsic rectifier diode

Low RDS(on) and QG (gate charge)

Low intrinsic gate resistance

Industry standard packages

Low package inductance

High power density

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy