IXYS HiperFET, Polar3 N-Channel MOSFET, 110 A, 600 V Enhancement, 3-Pin PLUS264 IXFB110N60P3

Subtotal (1 tube of 25 units)*

€514.98

(exc. VAT)

€633.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +€20.599€514.98

*price indicative

RS Stock No.:
168-4726
Mfr. Part No.:
IXFB110N60P3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

600V

Package Type

PLUS264

Series

HiperFET, Polar3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

56mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

245nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

1.89kW

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

5.31mm

Standards/Approvals

No

Height

26.59mm

Length

20.29mm

Automotive Standard

No

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series


A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy