IXYS HiperFET, Polar3 N-Channel MOSFET, 132 A, 500 V Enhancement, 3-Pin PLUS264 IXFB132N50P3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.90

(exc. VAT)

€26.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12€21.90
13 +€20.34

*price indicative

Packaging Options:
RS Stock No.:
802-4348
Distrelec Article No.:
302-53-300
Mfr. Part No.:
IXFB132N50P3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

132A

Maximum Drain Source Voltage Vds

500V

Package Type

PLUS264

Series

HiperFET, Polar3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

39mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

250nC

Maximum Power Dissipation Pd

1.89kW

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

5.31mm

Standards/Approvals

No

Length

20.29mm

Height

26.59mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series


A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy