IXYS Single HiperFET, Polar3 1 N-Channel MOSFET, 120 A, 300 V Enhancement, 3-Pin PLUS247 IXFX120N30P3
- RS Stock No.:
- 168-4745
- Mfr. Part No.:
- IXFX120N30P3
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4745
- Mfr. Part No.:
- IXFX120N30P3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Series | HiperFET, Polar3 | |
| Package Type | PLUS247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.13kW | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Height | 21.34mm | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 300V | ||
Series HiperFET, Polar3 | ||
Package Type PLUS247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.13kW | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Height 21.34mm | ||
Length 16.13mm | ||
Width 5.21mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 120 A 3-Pin PLUS247 IXFX120N30P3
- IXYS Single HiperFET 14 A 3-Pin TO-247 IXFH14N60P
- IXYS Single HiperFET 82 A 3-Pin PLUS264 IXFB82N60Q3
- IXYS Single HiperFET 15 A 3-Pin TO-247 IXFH15N100Q3
- IXYS HiperFET 150 A 3-Pin PLUS247 IXFX150N30P3
- IXYS HiperFET 80 A 3-Pin PLUS247 IXFX80N60P3
- IXYS HiperFET 78 A 3-Pin PLUS247 IXFX78N50P3
- IXYS HiperFET 120 A 3-Pin TO-264 IXFK120N30P3
