Infineon DirectFET N-Channel MOSFET, 198 A, 40 V Enhancement, 4-Pin MX IRF7946TRPBF
- RS Stock No.:
- 168-5976
- Mfr. Part No.:
- IRF7946TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4800 units)*
€4,948.80
(exc. VAT)
€6,086.40
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4800 + | €1.031 | €4,948.80 |
*price indicative
- RS Stock No.:
- 168-5976
- Mfr. Part No.:
- IRF7946TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 198A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | MX | |
| Series | DirectFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 141nC | |
| Maximum Power Dissipation Pd | 96W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.35mm | |
| Width | 5.05mm | |
| Height | 0.53mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 198A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type MX | ||
Series DirectFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 141nC | ||
Maximum Power Dissipation Pd 96W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.35mm | ||
Width 5.05mm | ||
Height 0.53mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness Ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon DirectFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin MX IRF7946TRPBF
- Infineon DirectFET Type N-Channel MOSFET 40 V DirectFET
- Infineon DirectFET Type N-Channel MOSFET 100 V, 3-Pin DirectFET
- Infineon DirectFET Type N-Channel MOSFET 40 V DirectFET IRF7739L1TRPBF
- Infineon DirectFET Type N-Channel MOSFET 100 V, 3-Pin DirectFET IRF6645TRPBF
- Infineon DirectFET 86 A 4-Pin MN
- Infineon DirectFET 86 A 4-Pin MN IRF6648TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET AUIRL7736M2TR
