Infineon DirectFET N-Channel MOSFET, 25 A, 100 V, 3-Pin DirectFET
- RS Stock No.:
- 214-4454
- Mfr. Part No.:
- IRF6645TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4800 units)*
€2,788.80
(exc. VAT)
€3,432.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4800 + | €0.581 | €2,788.80 |
*price indicative
- RS Stock No.:
- 214-4454
- Mfr. Part No.:
- IRF6645TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | DirectFET | |
| Series | DirectFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type DirectFET | ||
Series DirectFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon Strong IRFET power MOSFET is optimized for low RDS(on) and high current capability. It is ideal for low frequency applications requiring performance and ruggedness.
It is optimized for synchronous rectification
Related links
- Infineon DirectFET Type N-Channel MOSFET 100 V, 3-Pin DirectFET IRF6645TRPBF
- Infineon DirectFET Type N-Channel MOSFET 40 V DirectFET
- Infineon DirectFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin MX
- Infineon DirectFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin MX IRF7946TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET AUIRL7736M2TR
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 9-Pin DirectFET AUIRF7648M2TR
- Infineon DirectFET Type N-Channel MOSFET 40 V DirectFET IRF7739L1TRPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V, 15-Pin DirectFET
