Infineon DirectFET N-Channel MOSFET, 270 A, 40 V DirectFET IRF7739L1TRPBF
- RS Stock No.:
- 258-8201
- Mfr. Part No.:
- IRF7739L1TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 23 September 2026
- Plus 4,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €6.78 |
| 50 - 99 | €6.06 |
| 100 - 499 | €4.97 |
| 500 - 1999 | €4.25 |
| 2000 + | €3.73 |
*price indicative
- RS Stock No.:
- 258-8201
- Mfr. Part No.:
- IRF7739L1TRPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 270A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DirectFET | |
| Package Type | DirectFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 1mΩ | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 3.8W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 220nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, Lead-Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 270A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DirectFET | ||
Package Type DirectFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 1mΩ | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 3.8W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 220nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, Lead-Free | ||
Automotive Standard No | ||
Related links
- Infineon DirectFET Type N-Channel MOSFET 40 V DirectFET
- Infineon DirectFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin MX
- Infineon DirectFET Type N-Channel MOSFET 100 V, 3-Pin DirectFET IRF6645TRPBF
- Infineon DirectFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin MX IRF7946TRPBF
- Infineon DirectFET Type N-Channel MOSFET 100 V, 3-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-262
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-262 IRF2804STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET AUIRL7736M2TR
