Infineon HEXFET N-Channel MOSFET, 112 A, 40 V Enhancement, 9-Pin DirectFET AUIRL7736M2TR
- RS Stock No.:
- 214-8965
- Mfr. Part No.:
- AUIRL7736M2TR
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8965
- Mfr. Part No.:
- AUIRL7736M2TR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 112A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DirectFET | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Power Dissipation Pd | 63W | |
| Maximum Operating Temperature | 175°C | |
| Height | 740μm | |
| Width | 5.05mm | |
| Length | 6.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 112A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DirectFET | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Power Dissipation Pd 63W | ||
Maximum Operating Temperature 175°C | ||
Height 740μm | ||
Width 5.05mm | ||
Length 6.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon combines the latest Automotive HEXFET Power MOSFET Silicon technology with the advanced packaging platform to achieve exceptional performance in a package that has the footprint of an SO-8 or 5X6mm PQFN and only 0.7mm profile. The package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapour phase, infra-red or convection soldering techniques etc. The package allows dual sided cooling to maximize thermal transfer in automotive power systems.
Advanced Process Technology
Logic Level
High Power Density
Related links
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 9-Pin DirectFET AUIRF7648M2TR
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 6-Pin DirectFET AUIRF7640S2TR
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET AUIRF7675M2TR
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 2-Pin DirectFET IRF6620TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 2-Pin DirectFET IRF6636TRPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 7-Pin DirectFET IRF6785MTRPBF
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 7-Pin DirectFET IRF6668TRPBF
