Infineon HEXFET N-Channel MOSFET, 17 A, 55 V Enhancement, 3-Pin IPAK IRFU024NPBF
- RS Stock No.:
- 168-6296
- Mfr. Part No.:
- IRFU024NPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6296
- Mfr. Part No.:
- IRFU024NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | IPAK | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 45W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.39mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type IPAK | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 45W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 2.39mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 17A Maximum Continuous Drain Current, 45W Maximum Power Dissipation - IRFU024NPBF
This high-performance N-channel MOSFET is suitable for various electrical applications. With specifications including a maximum continuous drain current of 17A and a maximum drain-source voltage of 55V, this component is important for professionals in the automation and electronics fields. Its capability to operate in high-temperature environments contributes to its reliability for demanding projects.
Features & Benefits
• Maximum power dissipation of up to 45W for robust operation
• Low drain-source resistance of 75mΩ enhances energy efficiency
• Maximum gate threshold of 4V for improved performance
• Single transistor configuration simplifies design integration
• Designed for through-hole mounting in a TO-251 package for easy installation
Applications
• Used in power management systems for enhanced efficiency
• Ideal for high-frequency switching
• Suitable for automotive electronics ensuring consistent performance
• Employed in industrial automation for control systems
• Appropriate for telecommunications to maintain signal integrity
What is the maximum continuous drain current supported?
The maximum continuous drain current supported is 17A, making it suitable for various applications requiring significant power handling.
How does temperature affect performance?
The component operates effectively within a wide temperature range from -55°C to +175°C, ensuring stability under extreme conditions.
Can it handle varying gate-source voltages?
Yes, it can accommodate gate-source voltages from -20 V to +20 V, providing flexibility in circuit design.
What are the implications of low drain-source resistance?
A low drain-source resistance of 75mΩ leads to reduced heat generation and improved efficiency, which is crucial for high-performance applications.
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRLU024NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR024NTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin IPAK
