Infineon HEXFET N-Channel MOSFET, 17 A, 55 V Enhancement, 3-Pin TO-252 IRLR024NTRPBF

Subtotal (1 reel of 2000 units)*

€528.00

(exc. VAT)

€650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.264€528.00

*price indicative

RS Stock No.:
168-8749
Mfr. Part No.:
IRLR024NTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

55V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-16V, +16V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

45W

Maximum Operating Temperature

175°C

Length

6.73mm

Width

6.22mm

Standards/Approvals

No

Height

2.39mm

Automotive Standard

No

N-Channel Power MOSFET 55V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy