Infineon HEXFET N-Channel MOSFET, 17 A, 55 V Enhancement, 3-Pin TO-252 IRLR024NTRLPBF
- RS Stock No.:
- 830-3332
- Distrelec Article No.:
- 304-44-475
- Mfr. Part No.:
- IRLR024NTRLPBF
- Manufacturer:
- Infineon
Add 125 more to save €16.37
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.17
(exc. VAT)
€17.42
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.567 | €14.18 | - |
| 125 - 225 | €0.436 | €10.90 | €16.37 |
| 250 - 600 | €0.408 | €10.20 | €39.75 |
| 625 - 1225 | €0.38 | €9.50 | €116.87 |
| 1250 + | €0.312 | €7.80 | €318.75 |
*price indicative
- RS Stock No.:
- 830-3332
- Distrelec Article No.:
- 304-44-475
- Mfr. Part No.:
- IRLR024NTRLPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 45W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 45W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 55V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU024NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRLU024NPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR024NTRPBF
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD14N06S280ATMA2
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRLR3410TRLPBF
