STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 2.3 A, 500 V Enhancement, 3-Pin TO-252 STD3NK50ZT4

Get a bulk buy discount

Add 10000 more to save €160.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,205.00

(exc. VAT)

€1,482.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 7500€0.482€1,205.00-
10000 +€0.466€1,165.00€160.00

*price indicative

RS Stock No.:
168-6687
Mfr. Part No.:
STD3NK50ZT4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.3A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-252

Series

MDmesh, SuperMESH

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.3Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

11nC

Maximum Power Dissipation Pd

45W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

6.2mm

Height

2.4mm

Standards/Approvals

No

Length

6.6mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy