STMicroelectronics SuperMESH N-Channel Power MOSFET, 10.5 A, 800 V Enhancement, 3-Pin TO-220 STP12NK80Z

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6691
Mfr. Part No.:
STP12NK80Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

10.5A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.75Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

190W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

87nC

Maximum Operating Temperature

150°C

Standards/Approvals

ECOPACK

Width

4.6mm

Height

9.15mm

Length

10.4mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy