STMicroelectronics MDmesh M5 N-Channel MDmesh V Power MOSFET, 12 A, 650 V Enhancement, 3-Pin TO-220FP STF16N65M5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6694
Mfr. Part No.:
STF16N65M5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MDmesh V Power MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220FP

Series

MDmesh M5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.299Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

90W

Typical Gate Charge Qg @ Vgs

45nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.6mm

Height

9.3mm

Length

10.4mm

Automotive Standard

No

COO (Country of Origin):
MY

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, Compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy