STMicroelectronics STripFET II N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-220 STP120NF10
- RS Stock No.:
- 168-6695
- Mfr. Part No.:
- STP120NF10
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€97.20
(exc. VAT)
€119.55
(inc. VAT)
- Plus 2,800 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €1.944 | €97.20 |
| 250 - 450 | €1.812 | €90.60 |
| 500 + | €1.697 | €84.85 |
*price indicative
- RS Stock No.:
- 168-6695
- Mfr. Part No.:
- STP120NF10
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET II | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 172nC | |
| Maximum Power Dissipation Pd | 312W | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET II | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 172nC | ||
Maximum Power Dissipation Pd 312W | ||
Maximum Operating Temperature 175°C | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP120NF10
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 STB120NF10T4
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 STP140NF75
- STMicroelectronics STripFET II N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 STB100NF04T4
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10FP
