STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 1 A, 600 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 920-8727
- Mfr. Part No.:
- STD1NK60T4
- Manufacturer:
- STMicroelectronics
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€970.00
(exc. VAT)
€1,192.50
(inc. VAT)
- 12,500 unit(s) shipping from 20 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.388 | €970.00 | - |
| 5000 + | €0.383 | €957.50 | 1% |
*price indicative
- RS Stock No.:
- 920-8727
- Mfr. Part No.:
- STD1NK60T4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 30W | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series MDmesh, SuperMESH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 30W | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 6.6mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 1 A 3-Pin TO-252 STD1NK60T4
- STMicroelectronics MDmesh 1 A 3-Pin IPAK STD1NK60-1
- STMicroelectronics MDmesh 3 A 3-Pin TO-252
- STMicroelectronics MDmesh 5.4 A 3-Pin TO-252
- STMicroelectronics MDmesh 2.3 A 3-Pin TO-252 STD3NK50ZT4
- STMicroelectronics MDmesh 5.4 A 3-Pin TO-252 STD7NK40ZT4
- STMicroelectronics MDmesh 3 A 3-Pin TO-252 STD3NK90ZT4
- STMicroelectronics MDmesh 2.2 A 3-Pin TO-252 STD4NK100Z
