STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 10 A, 500 V, 3-Pin TO-220FP STP11NK50ZFP
- RS Stock No.:
- 168-6214
- Mfr. Part No.:
- STP11NK50ZFP
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6214
- Mfr. Part No.:
- STP11NK50ZFP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220FP | |
| Series | MDmesh, SuperMESH | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 520 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.4mm | |
| Number of Elements per Chip | 1 | |
| Width | 4.6mm | |
| Typical Gate Charge @ Vgs | 49 nC @ 10 V | |
| Height | 9.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220FP | ||
Series MDmesh, SuperMESH | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 520 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 10.4mm | ||
Number of Elements per Chip 1 | ||
Width 4.6mm | ||
Typical Gate Charge @ Vgs 49 nC @ 10 V | ||
Height 9.3mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics MDmesh 8 A 3-Pin TO-220FP STF9NK90Z
- STMicroelectronics MDmesh 2.4 A 3-Pin TO-220FP STP3NK60ZFP
- STMicroelectronics MDmesh 17 A 3-Pin TO-247
- STMicroelectronics MDmesh 53 A 4-Pin ISOTOP
- STMicroelectronics MDmesh 14 A 3-Pin TO-220
- STMicroelectronics MDmesh 7.2 A 3-Pin TO-220
- STMicroelectronics MDmesh 14 A 3-Pin TO-263
- STMicroelectronics MDmesh 7.2 A 3-Pin TO-220 STP9NK50ZFP
