Toshiba TK N-Channel MOSFET, 17 A, 650 V, 3-Pin TO-220SIS TK17A65W,S5X(M
- RS Stock No.:
- 168-7961
- Mfr. Part No.:
- TK17A65W,S5X(M
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7961
- Mfr. Part No.:
- TK17A65W,S5X(M
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 17 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220SIS | |
| Series | TK | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 200 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 45 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10mm | |
| Typical Gate Charge @ Vgs | 45 nC @ 10 V | |
| Transistor Material | Si | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 17 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220SIS | ||
Series TK | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 200 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 45 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Width 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
Length 10mm | ||
Typical Gate Charge @ Vgs 45 nC @ 10 V | ||
Transistor Material Si | ||
Height 15mm | ||
- COO (Country of Origin):
- MY
MOSFET Transistors, Toshiba
Related links
- Toshiba TK N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba TK N-Channel MOSFET 600 VS5VX(M
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
