STMicroelectronics Single LdmoST N-Channel MOSFET, 5 A, 40 V Enhancement, 10-Pin PowerSO PD55015-E
- RS Stock No.:
- 168-8053
- Mfr. Part No.:
- PD55015-E
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€802.55
(exc. VAT)
€987.15
(inc. VAT)
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €16.051 | €802.55 |
*price indicative
- RS Stock No.:
- 168-8053
- Mfr. Part No.:
- PD55015-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Operating Frequency | 1GHz | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Output Power | 15W | |
| Series | LdmoST | |
| Package Type | PowerSO | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | 65°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | JEDEC Approved | |
| Height | 3.6mm | |
| Width | 9.5mm | |
| Length | 9.6mm | |
| Typical Power Gain | 14dB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Operating Frequency 1GHz | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Output Power 15W | ||
Series LdmoST | ||
Package Type PowerSO | ||
Mount Type Surface | ||
Pin Count 10 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature 65°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals JEDEC Approved | ||
Height 3.6mm | ||
Width 9.5mm | ||
Length 9.6mm | ||
Typical Power Gain 14dB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
RF MOSFET Transistors, STMicroelectronics
The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics Single LdmoST N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO PD55015-E
- STMicroelectronics PD5 N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO-10RF PD55015TR-E
- STMicroelectronics PD5 N-Channel MOSFET 65 V Enhancement, 10-Pin PowerSO-10RF PD57018-E
- STMicroelectronics PD5 N-Channel MOSFET 65 V Enhancement, 10-Pin PowerSO-10RF PD57060-E
- STMicroelectronics PD5 N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO-10RF PD55003TR-E
- STMicroelectronics N-Channel MOSFET 28 V, 10-Pin PowerSO PD85050S
- STMicroelectronics 620V 10-Pin, PowerSO VIPER53SP-E
- STMicroelectronics 15V 10-Pin, PowerSO-10 VIPER53SPTR-E
