STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 8 A, 950 V Enhancement, 3-Pin TO-220 STP10N95K5
- RS Stock No.:
- 168-8063
- Mfr. Part No.:
- STP10N95K5
- Manufacturer:
- STMicroelectronics
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€94.80
(exc. VAT)
€116.60
(inc. VAT)
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.896 | €94.80 | - |
| 250 - 450 | €1.849 | €92.45 | 2% |
| 500 + | €1.797 | €89.85 | 5% |
*price indicative
- RS Stock No.:
- 168-8063
- Mfr. Part No.:
- STP10N95K5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | TO-220 | |
| Series | MDmesh K5, SuperMESH5 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 130W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type TO-220 | ||
Series MDmesh K5, SuperMESH5 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 130W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh K5 8 A 3-Pin TO-220 STP10N95K5
- STMicroelectronics MDmesh K5 2 A 3-Pin TO-252 STD2N95K5
- STMicroelectronics MDmesh K5 12 A 3-Pin TO-220 STP15N95K5
- STMicroelectronics MDmesh K5 3 A 3-Pin TO-220 STF4N80K5
- STMicroelectronics MDmesh K5 3 A 3-Pin TO-220 STP4N80K5
- STMicroelectronics MDmesh K5 2 A 3-Pin TO-220 STF2N80K5
- STMicroelectronics MDmesh K5 6 A 3-Pin TO-220 STP7N80K5
- STMicroelectronics MDmesh K5 14 A 3-Pin TO-220 STP15N80K5
