STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 17.5 A, 950 V Enhancement, 3-Pin TO-247 STW20N95K5
- RS Stock No.:
- 168-8898
- Mfr. Part No.:
- STW20N95K5
- Manufacturer:
- STMicroelectronics
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€134.46
(exc. VAT)
€165.39
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €4.482 | €134.46 | - |
| 150 + | €4.427 | €132.81 | 1% |
*price indicative
- RS Stock No.:
- 168-8898
- Mfr. Part No.:
- STW20N95K5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17.5A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 330mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17.5A | ||
Maximum Drain Source Voltage Vds 950V | ||
Series MDmesh, SuperMESH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 330mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 17.5 A 3-Pin TO-247 STW20N95K5
- STMicroelectronics MDmesh 17.5 A 3-Pin TO-220 STP20N95K5
- STMicroelectronics MDmesh 15 A 3-Pin TO-247
- STMicroelectronics MDmesh 10 A 3-Pin TO-247
- STMicroelectronics MDmesh 8.3 A 3-Pin TO-247
- STMicroelectronics MDmesh 10.5 A 3-Pin TO-247
- STMicroelectronics MDmesh 9 A 3-Pin TO-247
- STMicroelectronics MDmesh 8 A 3-Pin TO-247
