DiodesZetex DMN2011UFDF N-Channel MOSFET, 14.2 A, 20 V Enhancement, 6-Pin UDFN DMN2011UFDF-7

Subtotal (1 reel of 3000 units)*

€459.00

(exc. VAT)

€564.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.153€459.00

*price indicative

RS Stock No.:
168-9549
Mfr. Part No.:
DMN2011UFDF-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14.2A

Maximum Drain Source Voltage Vds

20V

Package Type

UDFN

Series

DMN2011UFDF

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.1W

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

56nC

Maximum Operating Temperature

150°C

Height

580μm

Standards/Approvals

No

Length

2.05mm

Width

2.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy