DiodesZetex DMT4008LFDF N-Channel MOSFET, 11.8 A, 40 V Enhancement, 6-Pin UDFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-9207
Mfr. Part No.:
DMT4008LFDF-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11.8A

Maximum Drain Source Voltage Vds

40V

Package Type

UDFN

Series

DMT4008LFDF

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

9.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

600μm

Length

2mm

Standards/Approvals

No

Width

2mm

Automotive Standard

No

The DiodesZetex DMT4008LFDF series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Low gate threshold voltage

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy