DiodesZetex DMN10H220LFDF N-Channel MOSFET, 2.2 A, 100 V Enhancement, 6-Pin UDFN DMN10H220LFDF-7
- RS Stock No.:
- 213-9151
- Mfr. Part No.:
- DMN10H220LFDF-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€219.00
(exc. VAT)
€270.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.073 | €219.00 |
*price indicative
- RS Stock No.:
- 213-9151
- Mfr. Part No.:
- DMN10H220LFDF-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | UDFN | |
| Series | DMN10H220LFDF | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Power Dissipation Pd | 1.1W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.05mm | |
| Height | 630μm | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type UDFN | ||
Series DMN10H220LFDF | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Power Dissipation Pd 1.1W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 2.05mm | ||
Height 630μm | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DMN10H220LFDF series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.
Low input capacitance
Fast switching speed
Related links
- DiodesZetex DMN10H220LFDF N-Channel MOSFET 100 V Enhancement, 6-Pin UDFN DMN10H220LFDF-7
- DiodesZetex DMT4008LFDF N-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT8030LFDF N-Channel MOSFET 80 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual DMN2024UFU 1 N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
