DiodesZetex DMN2058U N-Channel MOSFET, 4.6 A, 20 V Enhancement, 3-Pin SOT-23 DMN2058UW-7
- RS Stock No.:
- 182-6890
- Mfr. Part No.:
- DMN2058UW-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.088 | €264.00 |
| 9000 - 12000 | €0.085 | €255.00 |
| 15000 + | €0.083 | €249.00 |
*price indicative
- RS Stock No.:
- 182-6890
- Mfr. Part No.:
- DMN2058UW-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN2058U | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 91mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 1.13W | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN2058U | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 91mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 1.13W | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Motor Control
Power Management Functions
Backlighting
Related links
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058UW-7
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058U-7
- DiodesZetex DMN4035 N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 DMN4035L-7
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXMN3F30FHTA
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- DiodesZetex 2 Type N 4.6 A 6-Pin SOT-363
- DiodesZetex 2 Type N 4.6 A 6-Pin SOT-363 DMC2710UDWQ-7
- Vishay Si3476DV N-Channel MOSFET 80 V Enhancement, 6-Pin SOT-23 SI3476DV-T1-GE3
