DiodesZetex DMN4035 N-Channel MOSFET, 4.6 A, 40 V Enhancement, 3-Pin SOT-23 DMN4035L-7
- RS Stock No.:
- 206-0088
- Mfr. Part No.:
- DMN4035L-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0088
- Mfr. Part No.:
- DMN4035L-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Series | DMN4035 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 4.6 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Maximum Drain Source Resistance (Rds) | 0.052 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Series DMN4035 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 4.6 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Maximum Drain Source Resistance (Rds) 0.052 Ω | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The DiodesZetex 40V N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it Ideal for high-efficiency power management application. Its gate-source voltage is 20 V with 0.72 W thermal power dissipation.
Low on-resistance
Low input capacitance
Related links
- DiodesZetex DMN4035 N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 DMN4035L-7
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058U-7
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058UW-7
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXMN3F30FHTA
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- Vishay Si3476DV N-Channel MOSFET 80 V Enhancement, 6-Pin SOT-23 SI3476DV-T1-GE3
- DiodesZetex 2 Type N 4.6 A 6-Pin SOT-363
- DiodesZetex 2 Type N 4.6 A 6-Pin SOT-363 DMC2710UDWQ-7
