Infineon BSR92P Type P-Channel MOSFET, 140 mA, 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
- RS Stock No.:
- 170-2249
- Mfr. Part No.:
- BSR92PH6327XTSA1
- Manufacturer:
- Infineon
Add 6000 more to save €54.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€564.00
(exc. VAT)
€693.00
(inc. VAT)
- Shipping from 23 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.188 | €564.00 | - |
| 6000 - 6000 | €0.179 | €537.00 | €54.00 |
| 9000 + | €0.168 | €504.00 | €180.00 |
*price indicative
- RS Stock No.:
- 170-2249
- Mfr. Part No.:
- BSR92PH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 140mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | SC-59 | |
| Series | BSR92P | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Forward Voltage Vf | -0.8V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 140mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type SC-59 | ||
Series BSR92P | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Forward Voltage Vf -0.8V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
- Vishay Type P 140 mA, 20 V SC-75A SI1031R-T1-GE3
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVP3310A
- Nexperia BSP225 Type P-Channel MOSFET 250 V Enhancement115
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 BSR315PH6327XTSA1
- Infineon BSR316P Type P-Channel MOSFET 100 V Enhancement, 3-Pin SC-59 BSR316PH6327XTSA1
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMP3030SN-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-59 DMP2066LSN-7
