Nexperia BUK9Y59 N-Channel MOSFET, 16.7 A, 60 V Enhancement, 5-Pin LFPAK BUK9Y59-60E,115
- RS Stock No.:
- 170-4900
- Mfr. Part No.:
- BUK9Y59-60E,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€475.50
(exc. VAT)
€585.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.317 | €475.50 |
*price indicative
- RS Stock No.:
- 170-4900
- Mfr. Part No.:
- BUK9Y59-60E,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BUK9Y59 | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 133mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.1nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Power Dissipation Pd | 37W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4.1mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BUK9Y59 | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 133mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.1nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Power Dissipation Pd 37W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4.1mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia Power Semiconductors can provide the answer to many automotive system power problems.
Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control
Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed for use in high performance automotive applications.
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
12 V Automotive systems
Motors, lamps and solenoid control
Transmission control
Ultra high performance power switching
Related links
- Nexperia BUK9Y59 N-Channel MOSFET 60 V Enhancement115
- Nexperia BUK9Y19 N-Channel MOSFET 55 V Enhancement, 5-Pin LFPAK
- Nexperia BUK9Y7R640E N-Channel MOSFET 40 V Enhancement115
- Nexperia PH8230E N-Channel MOSFET 30 V Enhancement115
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX
- Nexperia BUK9Y2940E N-Channel MOSFET 40 V Enhancement115
- Nexperia BUK9Y19 N-Channel MOSFET 55 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
