DiodesZetex DMP Type P-Channel MOSFET, 4.5 A, 60 V Enhancement, 8-Pin SOIC DMP6110SSS-13

Subtotal (1 reel of 2500 units)*

€525.00

(exc. VAT)

€650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.21€525.00

*price indicative

RS Stock No.:
170-9044
Mfr. Part No.:
DMP6110SSS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

60V

Series

DMP

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

19.4nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Length

4.95mm

Height

1.5mm

Standards/Approvals

No

Width

3.95mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy