Infineon IPD053N08N3 G N-Channel MOSFET, 90 A, 80 V Enhancement, 5-Pin TO-252 IPD053N08N3GATMA1
- RS Stock No.:
- 171-1937
- Mfr. Part No.:
- IPD053N08N3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€18.40
(exc. VAT)
€22.60
(inc. VAT)
- 8,480 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.84 | €18.40 |
*price indicative
- RS Stock No.:
- 171-1937
- Mfr. Part No.:
- IPD053N08N3GATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-252 | |
| Series | IPD053N08N3 G | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 9.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 7.36mm | |
| Height | 2.41mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-252 | ||
Series IPD053N08N3 G | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 9.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 7.36mm | ||
Height 2.41mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Infineon MOSFET
Features and Benefits
Applications
Certifications
Related links
- Infineon IPD053N08N3 G N-Channel MOSFET 80 V Enhancement, 5-Pin TO-252 IPD053N08N3GATMA1
- Infineon IPD068N10N3 G N-Channel MOSFET 100 V Enhancement, 5-Pin TO-252 IPD068N10N3GATMA1
- Infineon CoolMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD90N08S405ATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 3-Pin PG-TO252-3 IPD046N08N5ATMA1
- Nexperia N-Channel MOSFET 80 V Enhancement127
- STMicroelectronics STripFET H7 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 STP140N8F7
- Infineon IPD600N25N3 G N-Channel MOSFET 250 V Enhancement, 5-Pin TO-252 IPD600N25N3GATMA1
- Infineon IPD25CN10N G N-Channel MOSFET 100 V Enhancement, 5-Pin TO-252 IPD25CN10NGATMA1
