Infineon IPD200N15N3 G N-Channel MOSFET, 50 A, 150 V Enhancement, 5-Pin TO-252 IPD200N15N3GATMA1
- RS Stock No.:
- 171-1945
- Mfr. Part No.:
- IPD200N15N3GATMA1
- Manufacturer:
- Infineon
Add 20 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
- 30 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €1.608 | €16.08 | - |
| 20 - 40 | €1.286 | €12.86 | 20% |
| 50 - 90 | €1.207 | €12.07 | 24% |
| 100 - 240 | €1.148 | €11.48 | 28% |
| 250 + | €1.12 | €11.20 | 30% |
*price indicative
- RS Stock No.:
- 171-1945
- Mfr. Part No.:
- IPD200N15N3GATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | IPD200N15N3 G | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.45mm | |
| Length | 10.36mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series IPD200N15N3 G | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 175°C | ||
Width 9.45mm | ||
Length 10.36mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon IPD200N15N3 G N-Channel MOSFET 150 V Enhancement, 5-Pin TO-252 IPD200N15N3GATMA1
- Infineon IPD600N25N3 G N-Channel MOSFET 250 V Enhancement, 5-Pin TO-252 IPD600N25N3GATMA1
- Infineon IPD053N08N3 G N-Channel MOSFET 80 V Enhancement, 5-Pin TO-252 IPD053N08N3GATMA1
- Infineon IPD25CN10N G N-Channel MOSFET 100 V Enhancement, 5-Pin TO-252 IPD25CN10NGATMA1
- Infineon IPD068N10N3 G N-Channel MOSFET 100 V Enhancement, 5-Pin TO-252 IPD068N10N3GATMA1
- Infineon IPP075N15N3 G N-Channel MOSFET 150 V Enhancement, 4-Pin TO-220 IPP075N15N3GXKSA1
- onsemi FDD N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD86250-F085
- onsemi FDD N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
