Infineon IPD600N25N3 G N-Channel MOSFET, 25 A, 250 V Enhancement, 5-Pin TO-252 IPD600N25N3GATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€21.00

(exc. VAT)

€25.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,440 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€2.10€21.00
20 - 40€1.722€17.22
50 - 90€1.616€16.16
100 - 240€1.512€15.12
250 +€1.385€13.85

*price indicative

Packaging Options:
RS Stock No.:
171-1948
Mfr. Part No.:
IPD600N25N3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

250V

Series

IPD600N25N3 G

Package Type

TO-252

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

22nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

136W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

2.41mm

Width

7.47mm

Length

6.73mm

Automotive Standard

No

Infineon IPD600N25N3 G Series MOSFET, 250V Maximum Drain Source Voltage, 25A Maximum Continuous Drain Current - IPD600N25N3GATMA1


This MOSFET is a high-voltage N-channel transistor designed for power switching and conversion tasks in compact surface-mounted assemblies. It operates across a wide temperature range and is intended for applications requiring robust drain-source voltage handling and moderate continuous current capability while maintaining efficient switching behaviour.

Features and Benefits:


• 250V drain-source rating enables high-voltage switching applications
• 60 mΩ RDS(on) reduces conduction losses for improved efficiency
• 25A continuous drain current supports sustained load operation
• 22 nC typical gate charge allows effective switching control
• 0.9V forward voltage minimises diode conduction losses
• 136W maximum power dissipation permits high-power handling

Applications


• Suitable for DC-DC converter power stages
• Ideal for motor-drive inverter switches
• Used with switch-mode power supplies for primary switching
• Can be used for battery-management and power distribution
• Suitable for high-voltage relay and solenoid drivers

What thermal environment can it tolerate during operation?


It is rated to function from -55 °C up to 175 °C, allowing use in both cold-start and elevated-temperature installations.

How is it intended to be mounted on assemblies?


The device is provided in a TO-252 package configured for surface-mount installation to ease integration on compact boards.

What gate-drive limitations should be observed?


Gate-source voltage must not exceed 20V to prevent gate overstress, so gate drivers should be chosen accordingly.

How many electrical connections are available for circuit layout?


The component presents five pins, offering multiple connection points for drain, source, gate and mounting considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy