Toshiba Single N-Channel MOSFET, 6 A, 30 V Enhancement, 3-Pin SOT-23 SSM3K333R
- RS Stock No.:
- 171-2399
- Mfr. Part No.:
- SSM3K333R
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2399
- Mfr. Part No.:
- SSM3K333R
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Configuration | Single | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 6 A | |
| Maximum Drain Source Voltage (Vds) | 30 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Height | 800 μm | |
| Length | 2.9 mm | |
| Maximum Drain Source Resistance (Rds) | 42 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Mount Type | Surface | |
| Width | 1.8 mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Configuration Single | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 6 A | ||
Maximum Drain Source Voltage (Vds) 30 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Height 800 μm | ||
Length 2.9 mm | ||
Maximum Drain Source Resistance (Rds) 42 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Mount Type Surface | ||
Width 1.8 mm | ||
- COO (Country of Origin):
- TH
4.5V drive
Low ON-resistance: RDS(ON) = 42 mΩ (max) (@VGS = 4.5 V)
RDS(ON) = 28 mΩ (max) (@VGS = 10 V)
Related links
- Toshiba Single N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K333R
- Toshiba Single 1 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K335R
- Toshiba Single 1 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SSM3K361R
- Toshiba Single 1 N-Channel MOSFET 100 V EnhancementLF(B
- Vishay Single N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SI2328DS-T1-GE3
- Vishay Si2338DS N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 Si2338DS-T1-GE3
- Toshiba N-Channel MOSFET 30 VLF(B
- Toshiba Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV
