Toshiba N-Channel MOSFET, 30.8 A, 600 V Enhancement, 5-Pin DFN TK31V60W5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
171-2526
Mfr. Part No.:
TK31V60W5
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30.8A

Maximum Drain Source Voltage Vds

600V

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

109mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.7V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

240W

Typical Gate Charge Qg @ Vgs

105nC

Maximum Operating Temperature

150°C

Width

8mm

Standards/Approvals

No

Length

8mm

Height

850μm

Automotive Standard

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Switching Voltage Regulators

Fast reverse recovery time: trr = 135 ns (typ.)

Low drain-source on-resistance: RDS(ON) = 0.087 Ω(typ.)

Easy to control Gate switching

Enhancement mode: Vth = 3 to 4.5 V (VDS = 10 V, ID = 1.5 mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy