onsemi NVMFS6H824N N-Channel MOSFET, 103 A, 80 V Enhancement, 5-Pin DFN

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
185-8155
Mfr. Part No.:
NVMFS6H824NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

103A

Maximum Drain Source Voltage Vds

80V

Package Type

DFN

Series

NVMFS6H824N

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

4.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

38nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

115W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.1mm

Height

1.05mm

Length

5.1mm

Automotive Standard

AEC-Q101

Non Compliant

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.

Small Footprint (5x6 mm)

Low RDS(on)

Low QG and Capacitance

NVMFS6H818NWF − Wettable Flank Option

PPAP Capable

Compact Design

Minimize Conduction Losses

Minimize Driver Losses

Enhanced Optical Inspection

Automotive Qualified

Applications

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

48V systems

End Products

Motor Control

Load Switch

DC/DC converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy